Filter Your Search
1 - 1 of 1 results
|
4114R-2-152LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 2 % | 2 W | 7731 | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 125 mW | 1.5 kΩ | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 13 | 14 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 19.43 mm | 7.87 mm | BOURNS INC | DIP, 7731 | not_compliant | EAR99 | 8533.21.00.60 | Bourns |