Filter Your Search
1 - 1 of 1 results
|
|
412R-720102A-ROHS
Dow-Key Microwave Corporation
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.84 W | 37.5 Ω | 12.4 GHz | DPDT | LATCHED | RF COAXIAL RELAY | DC | 320 mA | 12 V | 0.5 dB | 60 dB | 20 ms | 1.6 | -25 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 44.5 mm | 58.4 mm | 44.5 mm | 44.5mm x 44.5mm x 58.4mm | ROHS COMPLIANT | EAR99 |