Filter Your Search
1 - 10 of 2,897 results
|
89898-413ALF
Amphenol Communications Solutions
|
$1.6683 | Yes | Active | 26 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | ROHS COMPLIANT | 26 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
91615-413ALF
Amphenol Communications Solutions
|
$1.9122 | Yes | Active | 26 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | 26 | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
91618-413ALF
Amphenol Communications Solutions
|
$2.0222 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .3058 N | e3 | UL | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.6388 mm | 79u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.297 inch | AMPHENOL ICC | 26 | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
89898-413ALF
Amphenol FCi
|
$2.5293 | Yes | Yes | Active | 26 | 2 | 2.54 mm | FEMALE | BOARD | MATTE TIN (79) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
91615-413ALF
Amphenol FCi
|
$2.6037 | Yes | Active | 26 | 2 | 2.54 mm | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | MATTE TIN OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
91618-413ALF
Amphenol FCi
|
$2.7440 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | 1.5012 N | 100 GΩ | POLARIZED HOUSING | .3058 N | e3 | UL | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 5.6388 mm | 79u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 1.297 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
413A
Wakefield-Vette
|
$11.6214 | Yes | Active | WAKEFIELD-VETTE INC | compliant | EXTRUDED | 47.6 mm | 76.2 mm | HEAT SINK | 285.77 g | 120.7 mm | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
51701-30004413AALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 57 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | SOLDER | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||
|
51765-10006413A0LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 269 | 4 | 2.54 mm | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | TIN | COPPER ALLOY | HYBRID | YES | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.47 inch | 0.82 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||
|
51724-10506413A0
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | e0 | UL | -55 °C | 125 °C | Tin/Lead (Sn/Pb) | PHOSPHOR BRONZE | HYBRID | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 6.19 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 |