Filter Your Search
1 - 10 of 400 results
|
R413I2150DQM1M
KEMET Corporation
|
$0.1212 | Yes | Yes | Active | 15 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | AMMO PACK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
R413I215040M1M
KEMET Corporation
|
$0.1924 | Yes | Yes | Active | 15 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
413I21000000M
KEMET Corporation
|
$0.2075 | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
R413I222000M1K
KEMET Corporation
|
$0.2080 | Yes | Yes | Active | 22 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 12 mm | 18 mm | 6 mm | KEMET ELECTRONICS CORP | , 7124 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
R413I2100JE00M
KEMET Corporation
|
$0.2240 | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R413I2100JH00K
KEMET Corporation
|
$0.2285 | Yes | Active | 10 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R413I2100JE00K
KEMET Corporation
|
$0.2285 | Yes | Active | 10 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R413I21000000M
KEMET Corporation
|
$0.2342 | Yes | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
R413I2100JB00M
KEMET Corporation
|
$0.2350 | Yes | Active | 10 nF | 1 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R413I21004000K
KEMET Corporation
|
$0.2370 | Yes | Yes | Active | 10 nF | 1 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 300 V | e3 | AEC-Q200, CQC, CUL, ENEC, UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 15 mm | WIRE | 11 mm | 18 mm | 5 mm | KEMET ELECTRONICS CORP | , 7120 | compliant | EAR99 | 8532.25.00.70 | KEMET |