Filter Your Search
1 - 10 of 1,643 results
|
51741-10002414CCLF
Amphenol FCi
|
$2.6404 | Yes | Yes | Active | 38 | 4 | 2.54 mm | 4 | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.47 inch | 0.5 inch | 4.75 inch | 0.135 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||
|
51741-10002414CCLF
Amphenol Communications Solutions
|
$12.0700 | Yes | Active | 38 | 4 | 2.54 mm | 4 | 20 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | 0.97 N | 500 MΩ | POLARIZED HOUSING | 0.18 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | HYBRID | BLACK | 0.1 inch | 0.1 inch | YES | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.47 inch | 0.5 inch | 4.75 inch | 0.135 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||
|
51700-31406414CA
Amphenol FCi
|
Check for Price | No | No | Obsolete | 92 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | compliant | |||||||||||||||||||||||||||||||||||
|
51740-11406414CALF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 92 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
51704-11414414C0LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 172 | 4 | 2.54 mm | MALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
51760-12010414CB
Amphenol FCi
|
Check for Price | No | Active | 20 mΩ | 3 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 500 MΩ | .17792 N | UL | -55 °C | 105 °C | HOLE .138-.163 | RECEPTACLE | TIN/LEAD | COPPER ALLOY | HYBRID | YES | GUIDE PIN | LOCKING | ONE | PRESS FIT | 0.47 inch | 0.865 inch | 0.154 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||
|
51740-31406414CCLF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 92 | 4 | 2.54 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | GOLD OVER NICKEL | COPPER ALLOY | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
51760-31406414CC
Amphenol Communications Solutions
|
Check for Price | No | Obsolete | 92 | 4 | 2.54 mm | FEMALE | BOARD | RIGHT ANGLE | BOARD CONNECTOR | TERMINAL PITCH FOR POWER CONTACTS: 6.35 MM | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | YES | ONE | GENERAL PURPOSE | PRESS FIT | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
BD034-14-C-156-0-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
BD034-14-C-074-2-0250-N-D
Global Connector Technology
|
Check for Price | Yes | Obsolete | 14 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | MALE | 100 Cycles | BOARD | POLYAMIDE6T | TIN | STRAIGHT | BOARD CONNECTOR | 300VAC V | NO | 1 GΩ | POLARIZED KEY | e3 | UL | 94V-0 | -40 °C | 105 °C | BOARD LOCK | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.5 mm | SURFACE MOUNT | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 |