Filter Your Search
1 - 10 of 12 results
|
41J40RE
Ohmite Mfg Co
|
$2.4230 | Yes | Active | 40 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||
|
41J47RE
Ohmite Mfg Co
|
$2.5791 | Yes | Yes | Active | 47 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||
|
41J400E
Ohmite Mfg Co
|
$2.5791 | Yes | Yes | Active | 400 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
41J450E
Ohmite Mfg Co
|
$2.5791 | Yes | Yes | Active | 450 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | Ohmite | |||||
|
41J4R0E
Ohmite Mfg Co
|
$2.6387 | Yes | Yes | Active | 4 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
41J470E
Ohmite Mfg Co
|
$2.8339 | Yes | Yes | Active | 470 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 150 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
41J40R
Ohmite Mfg Co
|
Check for Price | No | No | Active | 40 Ω | 5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 275 °C | All-Welded | 2 | 510 µm | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
41J400
Ohmite Mfg Co
|
Check for Price | No | No | Active | 400 Ω | 5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 275 °C | All-Welded | 2 | 510 µm | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | ||||||||||||
|
41J47R
Ohmite Mfg Co
|
Check for Price | No | Active | 47 Ω | 5 % | 1 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 275 °C | All-Welded | 2 | 510 µm | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
41J4R0
Ohmite Mfg Co
|
Check for Price | No | No | Active | 4 Ω | 5 % | 1 W | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 150 V | 275 °C | All-Welded | 2 | 510 µm | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 |