Filter Your Search
1 - 10 of 12 results
|
HLMP-1641-BV0A1
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-1641-BV0A2
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-1641-BV002
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-1641-BV0A1
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | BAG | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-1641-BV001
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-1641-BV001
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-1641-BV0B2
Avago Technologies
|
Check for Price | Yes | Yes | Active | SINGLE COLOR LED | e1 | TIN SILVER COPPER | AVAGO TECHNOLOGIES INC | compliant | ||||||||||||||||||||||
|
HLMP-1641-BV000
Broadcom Limited
|
Check for Price | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||
|
HLMP-1641-BV000
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 | ||
|
HLMP-1641-BV002
Avago Technologies
|
Check for Price | Yes | Yes | Active | GREEN | 20 mA | 1 | NO | RADIAL MOUNT | 565 nm | 60 deg | TINTED DIFFUSED | TTL COMPATIBLE | SINGLE WITH BUILT-IN RESISTOR | SINGLE COLOR LED | T-1 | e3 | 85 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.79 mm | 4.7 mm | 3 mm | AVAGO TECHNOLOGIES INC | compliant | 8541.40.20.00 |