Filter Your Search
1 - 1 of 1 results
|
41NJR10E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 100 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 150 V | e1 | 275 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 510 µm | 38.1 mm | 3.2 mm | 11.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant |