Filter Your Search
1 - 10 of 378 results
|
41PCT170T4-B/R/B/Y
LEDtronics Inc
|
Check for Price | Active | 2.8 V | Blue/Red/Yellow | 0.0017 cd | 4 | LEDTRONICS INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
41PCT170T4-Y/R/R/G
LEDtronics Inc
|
Check for Price | Active | 2.8 V | Green/Red/Yellow | 0.0017 cd | 4 | LEDTRONICS INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
41PS476Y006M0A
Vishay Intertechnologies
|
Check for Price | No | Obsolete | e0 | 125 °C | -55 °C | 2 | Radial | Tin/Lead (Sn60Pb40) | 5.1 mm | 4.3 mm | 9.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 47 µF | TANTALUM CAPACITOR | Consult Factory, Voltages/Ratings | TANTALUM (DRY/SOLID) | 8.3 mm | 20 % | POLARIZED | 20 % | 6 V | 41PS | 1736 | ||||||||||||||||||||||||||||||||||||||||||
|
41PCS170CY5
LEDtronics Inc
|
Check for Price | Active | YELLOW | 2.8 V | 4 | NO | 90.0 mcd | 585 nm | 25 deg | CLEAR | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | IC COMPATIBLE, HIGH RELIABILITY | Yellow | 0.09 cd | 4 | T-1 | 8 | BULK | ROUND | 2.54 mm | 16.51 mm | 3 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | RADIAL MOUNT | |||||||||||||||||||||||||||||||||||||||||
|
41PCT170T4-B/Y/Y/G
LEDtronics Inc
|
Check for Price | Active | 2.8 V | Blue/Green/Yellow | 0.0017 cd | 4 | LEDTRONICS INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
41PCT070TY4
LEDtronics Inc
|
Check for Price | Yes | Yes | Obsolete | YELLOW | 10 mA | 4 | NO | 5.5 mcd | 590 nm | 40 deg | DIFFUSED | SEPARATE, 4 ELEMENTS | SINGLE COLOR LED ARRAY | IC COMPATIBLE | T-3/4 | 8 | BULK | ROUND | 2.54 mm | 11.81 mm | 1.8 mm | LEDTRONICS INC | unknown | 8541.40.20.00 | RADIAL MOUNT | ||||||||||||||||||||||||||||||||||||||||||
|
41P
LSI Corporation
|
Check for Price | No | Obsolete | NO | 5 V | TTL | e0 | R-PDIP-T16 | Not Qualified | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LUCENT TECHNOLOGIES INC | unknown | 8542.39.00.01 | DIP, DIP16,.3 | 2.4 mA | 3 mA | 160 ns | NO | |||||||||||||||||||||||||||||||||||||||||
|
41PCT170T4-G/B/Y/R
LEDtronics Inc
|
Check for Price | Active | 2.8 V | Blue/Grn/Red/Yell | 0.0017 cd | 4 | LEDTRONICS INC | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
41PS105X010K0A
Vishay Intertechnologies
|
Check for Price | No | Active | NO | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | Tin/Lead (Sn60Pb40) | 5.1 mm | 4.3 mm | 7.2 mm | VISHAY INTERTECHNOLOGY INC | unknown | 1 µF | TANTALUM CAPACITOR | Consult Factory, Voltages/Ratings | TANTALUM (DRY/SOLID) | 5.7 mm | 10 % | POLARIZED | 10 % | 10 V | 1728 | THROUGH HOLE MOUNT | RADIAL LEADED | 0.06 | WIRE | ||||||||||||||||||||||||||||||||||||||
|
41PCT170T4-R/R/R/G
LEDtronics Inc
|
Check for Price | Active | 2.8 V | Green/Red | 0.0017 cd | 4 | LEDTRONICS INC | unknown | 8541.40.80.00 |