Filter Your Search
1 - 10 of 15 results
|
TSW-142-26-G-D
Samtec Inc
|
$8.1060 | Yes | Yes | Active | 84 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | GOLD OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.2 inch | 0.1 inch | 4.2 inch | SAMTEC INC | compliant | ||||||||
|
MKLP4226G
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Yes | Active | 26 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | LOW PROFILE | NO | NO | NO | e4 | NO | Gold (Au) | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | ||||||||||||||||||||||||||
|
CBB-PBC24-2-26-GD-SM-TPR
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | MALE | GOLD FLASH | BOARD STACKING CONNECTOR | NO | NO | NO | Gold Flash (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
HTSW-142-26-G-S
Samtec Inc
|
Check for Price | Active | 42 | 1 | 2.54 mm | 1 | 6.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.1 inch | 4.2 inch | 0.23 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||
|
HTSW-142-26-G-D
Samtec Inc
|
Check for Price | Active | 84 | 2 | 2.54 mm | 2 | 6.3 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | Gold Flash (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.198 inch | 0.1 inch | 4.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
CBB-PBC24-2-26-GD15-SM-TP
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | MALE | GOLD (15) | BOARD STACKING CONNECTOR | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
CBB-PBC24-2-26-GD-SM-TP
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | MALE | GOLD FLASH | BOARD STACKING CONNECTOR | NO | NO | NO | Gold Flash (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||
|
CBB-PBC24-2-26-GD15-SM-TR
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | MALE | GOLD (15) | BOARD STACKING CONNECTOR | NO | NO | e4 | NO | Gold (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
SL1804226G
Fischer Elektronik GmbH & Co KG
|
Check for Price | Yes | Active | 26 | 1 | 2.54 mm | MALE | BOARD | GOLD | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | FISCHER ELEKTRONIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
CBB-PBC24-2-26-GD-SM
Central Components Manufacturing
|
Check for Price | Yes | Yes | Obsolete | MALE | GOLD FLASH | BOARD STACKING CONNECTOR | NO | NO | NO | Gold Flash (Au) | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | EAR99 | 8536.69.40.40 |