Filter Your Search
1 - 5 of 5 results
|
50501-0424N-S01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 1 | 508 µm | 1 | 55 mΩ | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.079 inch | 0.258 inch | 0.992 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||
|
50501-0424N-S02
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 1 | 508 µm | 1 | 55 mΩ | 30 Cycles | BOARD | POLYETHYLENE | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 250VAC V | NO | 500 MΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | WHITE | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | 100u inch | SURFACE MOUNT | 0.079 inch | 0.258 inch | 0.992 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | ||||||||||
|
91002-0424N-S01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 2 | FEMALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | PEG | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.019 inch | NO | LOCKING | ONE | RECTANGULAR | 4.826 mm | SURFACE MOUNT | 0.188 inch | 0.078 inch | 0.59 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
91003-0424N-S01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 2 | 457.2 µm | 2 | MALE | BOARD | POLYETHYLENE | SN ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | PEG | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | ONE | RECTANGULAR | 4.0386 mm | SURFACE MOUNT | 0.157 inch | 0.078 inch | 0.511 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
50506-0424N-S01
Aces Electronics Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 42 | 1 | 508 µm | 1 | 40 mΩ | 1 A | 20 Cycles | BOARD | LIQUID CRYSTAL POLYMER | SN ON NI | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 1 GΩ | e3 | UL | -40 °C | 85 °C | FITTING NAIL | Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BLACK | 0.02 inch | NO | LOCKING | SLIDE | ONE | RECTANGULAR | SURFACE MOUNT | 0.059 inch | 1 inch | ACES ELECTRONICS CO LTD | unknown | EAR99 |