Filter Your Search
1 - 10 of 73 results
|
501-1427ES
TE Connectivity
|
$4.7248 | Obsolete | 14 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | AMP-LATCH | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||
|
501-3427E
TE Connectivity
|
$8.3786 | Obsolete | 34 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | AMP-LATCH | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||
|
501-6427ES
TE Connectivity
|
$8.5716 | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | AMP-LATCH | NO | NO | NO | NO | 94V-0 | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | ||||||||||||||||||||||||||||||||||
|
609-3427ESR
Thomas & Betts
|
Check for Price | Obsolete | 34 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EJECTOR, LATCHED, LOW PROFILE | 1000VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 2.45 inch | 0.102 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
JS-TK-254A1-24-27-E-LR-PT
Central Components Manufacturing
|
Check for Price | Yes | Yes | Active | 2.54 mm | FEMALE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | PHOSPHOR BRONZE | CENTRAL COMPONENTS MANUFACTURING | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
HB2427EK
Foxconn
|
Check for Price | Yes | Yes | Active | 27 | 1 | 2.54 mm | MALE | BOARD | TIN (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
609-1427ER
Thomas & Betts
|
Check for Price | Obsolete | 14 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EJECTOR, LATCHED, LOW PROFILE | 1000VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 1.45 inch | 0.102 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
929667-04-27-EU
3M Interconnect
|
Check for Price | Yes | Yes | Obsolete | 54 | 2 | 2.54 mm | MALE | BOARD | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | 3M | NO | NO | NO | e4 | NO | 94V-0 | Gold (Au) - with Nickel (Ni) barrier | COPPER ALLOY | NO | ONE | GENERAL PURPOSE | SOLDER | 3M ELECTRONIC PRODUCTS DIVISION | compliant | ROHS COMPLIANT | ||||||||||||||||||||||||||||
|
609-2427ER
Thomas & Betts
|
Check for Price | Obsolete | 24 | 2 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | EJECTOR, LATCHED, LOW PROFILE | 1000VAC V | NO | 1 GΩ | SHRD CENTER | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | RECEPTACLE | GOLD | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 1.95 inch | 0.102 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
609-6427ES
TE Connectivity
|
Check for Price | Obsolete | 64 | 2 | 2.54 mm | MALE | BOARD | POLYETHYLENE | STRAIGHT | BOARD CONNECTOR | AMP-LATCH | NO | NO | NO | NO | UL | 94V-0 | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | 0.35 inch | 0.24 inch | 3.95 inch | TE CONNECTIVITY LTD | unknown |