Filter Your Search
1 - 10 of 42 results
|
VS-42CTQ030STRR-M3
Vishay Intertechnologies
|
$1.4988 | Yes | Active | 20 A | 570 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||
|
VS-42CTQ030STRL-M3
Vishay Intertechnologies
|
$1.4988 | Yes | Active | 20 A | 570 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||
|
VS-42CTQ030S-M3
Vishay Intertechnologies
|
$1.6537 | Yes | Active | 20 A | 570 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||
|
VS-42CTQ030STRLHM3
Vishay Intertechnologies
|
$1.6835 | Yes | Active | 20 A | 570 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK-3/2 | 8541.10.00.80 | ||||||
|
VS-42CTQ030STRRHM3
Vishay Intertechnologies
|
$1.6940 | Yes | Active | 20 A | 570 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK-3/2 | 8541.10.00.80 | ||||||
|
VS-42CTQ030SHM3
Vishay Intertechnologies
|
$1.8220 | Yes | Active | 20 A | 570 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | D2PAK-3/2 | 8541.10.00.80 | ||||||
|
VS-42CTQ030-M3
Vishay Intertechnologies
|
$2.0268 | Yes | Active | 20 A | 570 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 360 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | 8541.10.00.80 | 2018-01-29 | ||||||||
|
42CTQ030-G
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 20 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 432 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 1 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SANGDEST MICROELECTRONICS (NANJING) CO LTD | unknown | EAR99 | R-PSFM-T3 | 8541.10.00.80 | ||||||||||||||
|
42CTQ030STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 20 A | 380 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | HIGH POWER | 110 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | R-PSSO-G2 | 8541.10.00.80 | SFM | 3 | ||||||||
|
VS-42CTQ030PBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 570 mV | 3 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 1.1 kA | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT, PLASTIC PACKAGE-3 |