Filter Your Search
1 - 1 of 1 results
|
42GRU-9002-QD
Rockwell Automation
|
Check for Price | Active | NO | 1.5 ms | 9.1 m | 50 mm | VALOX | LINEAR POSITION SENSOR,PHOTOELECTRIC,RETROREFLECTIVE | RELAY | IP 67, IP 69K, FALSE PULSE, OVERLOAD PRO... more | 264 V | 70 V | 70 °C | -34 °C | BOARD MOUNT | RECTANGULAR | CONNECTOR | 32.66 mm | 69.85 mm | 41.91 mm | ROCKWELL AUTOMATION | compliant |