Filter Your Search
1 - 10 of 249 results
|
43255-0059
Molex
|
$0.1063 | Yes | Yes | Active | 2 | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | PEG | S0P2 | TIN | NOT SPECIFIED | RND PIN-SKT | NO | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.3 inch | 0.55 inch | 0.55 inch | 0.2 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||
|
43255-0145
Molex
|
$0.1580 | Yes | Yes | Active | 9 | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-2 | Tin (Sn) | PHOSPHOR BRONZE | NO | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
43255-0075
Molex
|
$0.1876 | Yes | Yes | Active | 4 | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||||||||||||||
|
0432550059
Molex
|
$0.2314 | Yes | Yes | Active | 2 | MALE | BOARD | POLYESTER | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-2 | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | ROHS AND REACH COMPIANT | |||||||||||||||||||||||||||||||||||
|
36759-0021
Molex
|
$0.2712 | Yes | Yes | Active | 2 | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | UL | PEG | S0P2 | NOT SPECIFIED | RND PIN-SKT | YES | LATCH | LOCKING | ONE | SOLDER | 0.3 inch | 0.55 inch | 0.55 inch | 0.2 inch | MOLEX LLC | compliant | Molex | |||||||||||||||||||||||||||||||||||
|
0432550075
Molex
|
$0.3184 | Yes | Yes | Active | 4 | MALE | BOARD | POLYESTER | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-2 | NOT APPLICABLE | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | ROHS AND REACH COMPIANT | ||||||||||||||||||||||||||||||||||||
|
43255-0113
Molex
|
$0.3213 | Yes | Yes | Active | 2 | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-2 | PEG | S0P2 | TIN | NOT SPECIFIED | RND PIN-SKT | NO | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.3 inch | 0.55 inch | 0.55 inch | 0.2 inch | MOLEX LLC | compliant | Molex | ||||||||||||||||||||||||
|
43255-0003
Molex
|
$0.3439 | Yes | Yes | Active | 2 | 1 | 6.35 mm | FEMALE | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | 6.672 N | NO | NO | NO | UL | 94V-0 | PEG | PLUG | S0P2 | NOT SPECIFIED | RND PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH | LOCKING | ONE | GENERAL PURPOSE | SOLDER | 0.3 inch | 0.55 inch | 0.55 inch | 0.2 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | |||||||||||||||||||
|
43255-0011
Molex
|
$0.3569 | Yes | Yes | Active | 3 | 1 | 6.35 mm | 1 | 3.5 mΩ | 13.5 A | FEMALE | 25 Cycles | BOARD | POLYESTER | NOT SPECIFIED | STRAIGHT | RECTANGULAR POWER CONNECTOR | POLARIZED | 2900VAC V | NO | 6.672 N | 1 GΩ | POLARIZED HOUSING | 2.1962 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | POLARIZATION POST | PLUG | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | RND PIN-SKT | NO | RED | 0.25 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING MECH | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.55 inch | 0.17 inch | MOLEX LLC | compliant | Molex | EAR99 | 8536.69.40.30 | ||||||||
|
43255-0067
Molex
|
$0.3635 | Yes | Yes | Active | 3 | MALE | BOARD | POLYAMIDE66 | NOT SPECIFIED | RECTANGULAR POWER CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | TIN | NOT SPECIFIED | NO | NO | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex |