Filter Your Search
1 - 10 of 600 results
|
430-32.0M-5HL-TS
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 10 % | 5 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 75 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | SMD, 4 PIN | compliant | Clock | |||
|
430-32.0M-5EL-NC
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 50 % | 5 V | HCMOS/TTL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 75 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | |||||
|
430-32.0M-3HC-TNC-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 10 % | 3.3 V | HCMOS/TTL | TR | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | |||
|
430-32.0M-5H-TS
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 10 % | 5 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | |||||
|
430-32.0M-5FL-NC
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 25 % | 5 V | HCMOS/TTL | 8 ns | NO | 8 ns | 5.5 V | 4.5 V | 60/40 % | 75 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | |||||
|
430-32.0M-3H-TS-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 10 % | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
430-32.0M-3GC-TS
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 20 % | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -10 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
430-32.0M-3EL-TS
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 50 % | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 60/40 % | 75 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
430-32.0M-3FD-TS
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 25 % | 3.3 V | HCMOS/TTL | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | 8 ns | NO | 8 ns | 3.63 V | 2.97 V | 60/40 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock | ||||
|
430-32.0M-1GN-TNC-TR
Oscilent Corp
|
Check for Price | Yes | Transferred | 32 MHz | 20 % | 1.8 V | HCMOS/TTL | TR | 8 ns | NO | 8 ns | 1.98 V | 1.62 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | 7.0mm x 5.0mm x 1.6mm | OSCILENT CORP | compliant | Clock |