Filter Your Search
1 - 6 of 6 results
|
4308H-104-221/331L
Bourns Inc
|
$2.5200 | Yes | Yes | Active | 220 Ω | 2 % | 1.6 W | 7808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 300 mW | 220 Ω | TERMINATOR | 6 | 70 °C | 330 Ω | NO | 50 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Molded | 2 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 19.91 mm | 2.16 mm | BOURNS INC | SIP, 7808 | not_compliant | EAR99 | 8533.21.00.50 | ||
|
4308H-104-221/331
Bourns Inc
|
$2.5200 | No | No | Active | 220 Ω | 2 % | 1.6 W | 7808 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 300 mW | 220 Ω | TERMINATOR | 6 | 70 °C | 330 Ω | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Molded | 2 | 8 | RECTANGULAR PACKAGE | TIN LEAD | FLAT | 3.43 mm | 2.54 mm | 8.89 mm | 19.91 mm | 2.16 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | ||
|
4308H-104-221/331D
Bourns Inc
|
Check for Price | No | Obsolete | 220 Ω | 0.5 % | 300 mW | 7808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e0 | 125 °C | -55 °C | Molded | 8 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 8.89 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4308H-104-221/331DL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 0.5 % | 300 mW | 7808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e3 | 125 °C | -55 °C | Molded | 8 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 8.89 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4308H-104-221/331FL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 300 mW | 7808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e3 | 125 °C | -55 °C | Molded | 8 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 8.89 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||||
|
4308H-104-221/331F
Bourns Inc
|
Check for Price | No | Obsolete | 220 Ω | 1 % | 300 mW | 7808 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e0 | 125 °C | -55 °C | Molded | 8 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 8.89 mm | 19.91 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |