Filter Your Search
1 - 10 of 161 results
|
4311K-101-2200FCL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2200DCBL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 0.5 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2200DAL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 0.5 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2201FCBL
Bourns Inc
|
Check for Price | Yes | Active | 2.2 kΩ | 1 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2200FBA
Bourns Inc
|
Check for Price | No | Obsolete | 220 Ω | 1 % | 150 mW | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2201DAD
Bourns Inc
|
Check for Price | No | Obsolete | 2.2 kΩ | 0.5 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2202FA
Bourns Inc
|
Check for Price | No | Obsolete | 22 kΩ | 1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2200FADL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2202BBL
Bourns Inc
|
Check for Price | Yes | Active | 22 kΩ | 0.1 % | 150 mW | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-2200BCB
Bourns Inc
|
Check for Price | No | Obsolete | 220 Ω | 0.1 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |