Filter Your Search
1 - 10 of 9,433 results
|
4311K-101-5102FAB
Bourns Inc
|
Check for Price | No | Obsolete | 51 kΩ | 1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-101-56R0FBB
Bourns Inc
|
Check for Price | No | Obsolete | 56 Ω | 1 % | 150 mW | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-106-1101DAB
Bourns Inc
|
Check for Price | No | Obsolete | 1.1 kΩ | 0.5 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 4300K | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-106-1801FAB
Bourns Inc
|
Check for Price | No | Obsolete | 1.8 kΩ | 1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 4300K | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-1000DAL
Bourns Inc
|
Check for Price | Yes | Active | 100 Ω | 0.5 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-101-1502FAL
Bourns Inc
|
Check for Price | Yes | Active | 15 kΩ | 1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-101-2200FCL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-101-3300DBAL
Bourns Inc
|
Check for Price | Yes | Active | 330 Ω | 0.5 % | 150 mW | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-106-22R0BAAL
Bourns Inc
|
Check for Price | Yes | Active | 22 Ω | 0.1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-106-2700BBAL
Bourns Inc
|
Check for Price | Yes | Active | 270 Ω | 0.1 % | 150 mW | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |