Filter Your Search
1 - 10 of 9,433 results
|
4311K-101-3301FCA
Bourns Inc
|
Check for Price | No | Obsolete | 3.3 kΩ | 1 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-101-3901BAA
Bourns Inc
|
Check for Price | No | Obsolete | 3.9 kΩ | 0.1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-101-3602BAL
Bourns Inc
|
Check for Price | Yes | Active | 36 kΩ | 0.1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-106-1602BCL
Bourns Inc
|
Check for Price | Yes | Active | 16 kΩ | 0.1 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 4300K | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-106-1300BAA
Bourns Inc
|
Check for Price | No | Obsolete | 130 Ω | 0.1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 4300K | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-106-47R0BBA
Bourns Inc
|
Check for Price | No | Obsolete | 47 Ω | 0.1 % | 150 mW | SIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 4300K | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-82R0BCBL
Bourns Inc
|
Check for Price | Yes | Active | 82 Ω | 0.1 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | |||
|
4311K-106-47R0FABL
Bourns Inc
|
Check for Price | Yes | Active | 47 Ω | 1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 4300K | 50 V | e3 | 125 °C | -55 °C | Molded | 11 | Matte Tin (Sn) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-106-3001DCA
Bourns Inc
|
Check for Price | No | Obsolete | 3 kΩ | 0.5 % | 150 mW | SIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 4300K | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 | ||
|
4311K-101-9102FAA
Bourns Inc
|
Check for Price | No | Obsolete | 91 kΩ | 1 % | 150 mW | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 50 V | e0 | 125 °C | -55 °C | Molded | 11 | Tin/Lead (Sn/Pb) | 3.43 mm | 2.54 mm | 4.95 mm | 27.53 mm | 2.16 mm | BOURNS INC | not_compliant | EAR99 |