Filter Your Search
1 - 10 of 151 results
|
43232-0021
Molex
|
$1.4000 | Active | 43232 | UL | 105 °C | -40 °C | MOLEX LLC | unknown | PEG | 0.21 inch | 0.5 inch | 0.874 inch | BOARD CONNECTOR | SN ON NI | TIN OVER NICKEL | RECTANGULAR | 10 mΩ | SQ PIN-SKT | .48928 N | 1 GΩ | NATURAL | NYLON | 0.165 inch | LOCKING | RIGHT ANGLE | BOARD | ONE | 1 | 1 | RECTANGULAR | 100u inch | COMMERCIAL | 0.138 inch | 4.191 mm | SOLDER | 5 | 15.1232 N | ||||||||||||||||||||||||||||||||||||
|
432300R5KT5L1
TT Electronics Resistors
|
Check for Price | Contact Manufacturer | 5 kΩ | 5 % | Chassis Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 432 | 432 | 400 V | 125 °C | -55 °C | 400 µm | 305 mm | 22.6 mm | TT ELECTRONICS PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
432300R5KT5L.252G
TT Electronics Resistors
|
Check for Price | Contact Manufacturer | 5 kΩ | 5 % | Chassis Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 432 | 432 | 400 V | 125 °C | -55 °C | 400 µm | 305 mm | 22.6 mm | TT ELECTRONICS PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
432300R1KL.75
TT electronics / BI Technologies
|
Check for Price | Contact Manufacturer | 1 kΩ | 5 % | Chassis Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 432 | 432 | 400 V | 125 °C | -55 °C | 400 µm | 305 mm | 22.6 mm | BI TECHNOLOGIES CORP | unknown | Chassis Mount, | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
432300R5KT5L.75CT
TT electronics / BI Technologies
|
Check for Price | Contact Manufacturer | 5 kΩ | 5 % | Chassis Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 432 | 432 | 400 V | 125 °C | -55 °C | 400 µm | 305 mm | 22.6 mm | BI TECHNOLOGIES CORP | unknown | Chassis Mount, | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
432300R5KT5L.752G
TT Electronics Resistors
|
Check for Price | Contact Manufacturer | 5 kΩ | 5 % | Chassis Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 432 | 432 | 400 V | 125 °C | -55 °C | 400 µm | 305 mm | 22.6 mm | TT ELECTRONICS PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
432300R5KT5L.752G
TT electronics / BI Technologies
|
Check for Price | Contact Manufacturer | 5 kΩ | 5 % | Chassis Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 432 | 432 | 400 V | 125 °C | -55 °C | 400 µm | 305 mm | 22.6 mm | BI TECHNOLOGIES CORP | unknown | Chassis Mount, | EAR99 | 8533.40.80.70 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
432300R1KT5L.752G
TT Electronics Resistors
|
Check for Price | Contact Manufacturer | 1 kΩ | 5 % | Chassis Mount | POTENTIOMETER | CONDUCTIVE PLASTIC | 432 | 432 | 400 V | 125 °C | -55 °C | 400 µm | 305 mm | 22.6 mm | TT ELECTRONICS PLC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
4323/BABJC
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | FLATPACK | TTL | 1 | YES | e0 | 125 °C | -55 °C | 14 | RECTANGULAR | Tin/Lead (Sn/Pb) | MOTOROLA INC | unknown | 1.27 mm | 8542.39.00.01 | UP | R-XDFP-F14 | NO | BINARY COUNTER | ASYNCHRONOUS | CERAMIC | DFP | FL14,.3 | Not Qualified | 38535Q/M;38534H;883B | MILITARY | FLAT | DUAL | |||||||||||||||||||||||||||||||||||||||||||
|
43230.2
PTR Messtechnik GmbH & Co KG
|
Check for Price | Active | PTR HARTMANN GMBH | compliant | EAR99 | 8536.90.40.00 | MODULAR TERMINAL BLOCK |