Filter Your Search
1 - 10 of 438 results
|
TW-03-04-G-D-432-SM
Samtec Inc
|
$1.3134 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.432 inch | 0.237 inch | SAMTEC INC | compliant | ||||||||||
|
HW-06-15-T-S-432-SM-A
Samtec Inc
|
$1.3600 | Active | 6 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.432 inch | 0.6 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
TW-03-04-S-D-432-SM-A
Samtec Inc
|
$2.1383 | Yes | Yes | Active | 6 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 30u inch | SURFACE MOUNT | 0.155 inch | 0.432 inch | 0.237 inch | SAMTEC INC | compliant | |||||||||
|
HW-12-12-L-D-432-SM-A
Samtec Inc
|
$4.3300 | Yes | Active | 24 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PEG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.205 mm | SURFACE MOUNT | 0.2 inch | 0.432 inch | 1.2 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
QR/P4-32S-C(06)
Hirose Electric Co Ltd
|
$4.7880 | Yes | Obsolete | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL,CSA,TUV | -10 °C | 60 °C | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | YES | LOCKING | ONE | CRIMP | 0.591 inch | 0.846 inch | 2.665 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
HW-24-09-G-S-432-SM
Samtec Inc
|
$5.0300 | Yes | Yes | Active | 24 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.432 inch | 2.4 inch | SAMTEC INC | compliant | ROHS COMPLIANT | ||||||||||||||
|
HW-24-09-G-S-432-SM-A
Samtec Inc
|
$5.6300 | Yes | Yes | Active | 24 | 1 | 5.08 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD STACKING CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | e4 | NO | 94V-0 | PEG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | SURFACE MOUNT | 0.1 inch | 0.432 inch | 2.4 inch | SAMTEC INC | not_compliant | ||||||||||||||
|
QR/P4-32S-C(02)
Hirose Electric Co Ltd
|
$6.0500 | Yes | Obsolete | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | UL,CSA,TUV | -10 °C | 60 °C | PHOSPHOR BRONZE | BELLOWED TYPE | BLACK | YES | LOCKING | ONE | CRIMP | 0.591 inch | 0.846 inch | 2.665 inch | HIROSE ELECTRIC CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||
|
QR/P4-32S-C(21)
Hirose Electric Co Ltd
|
$6.3241 | Yes | Active | RACK AND PANEL CONNECTOR | HIROSE ELECTRIC CO LTD | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-20-07-G-D-432-SM-A-P
Samtec Inc
|
$7.9551 | Yes | Yes | Active | 40 | 2 | 2 mm | 2 | 4.9 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.55 mm | 20u inch | SURFACE MOUNT | 0.155 inch | 0.432 inch | 1.58 inch | SAMTEC INC | compliant |