Filter Your Search
1 - 10 of 114 results
|
43CTQ100PBF
Vishay Intertechnologies
|
$0.8300 | Yes | Yes | Obsolete | 20 A | 980 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | |||||||||
|
VS-43CTQ100-M3
Vishay Intertechnologies
|
$1.5066 | Yes | Active | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSFM-T3 | TO-220AB | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 2018-01-29 | Vishay | |||||||||||||
|
VS-43CTQ100STRR-M3
Vishay Intertechnologies
|
$1.5092 | Yes | Active | 20 A | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-43CTQ100STRL-M3
Vishay Intertechnologies
|
$1.5092 | Yes | Active | 20 A | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-43CTQ100STRRHM3
Vishay Intertechnologies
|
$1.6788 | Yes | Active | 20 A | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
VS-43CTQ100-1-M3
Vishay Intertechnologies
|
$1.6877 | Yes | Active | 20 A | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSIP-T3 | TO-262AA | 1 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||||
|
VS-43CTQ100STRLHM3
Vishay Intertechnologies
|
$1.7190 | Yes | Active | 20 A | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
VS-43CTQ100S-M3
Vishay Intertechnologies
|
$1.7273 | Yes | Active | 20 A | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | e3 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||||||
|
VS-43CTQ100SHM3
Vishay Intertechnologies
|
$1.8408 | Yes | Active | 20 A | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 275 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | EAR99 | 8541.10.00.80 | Vishay | |||||||||
|
VS-43CTQ100PBF
Vishay Intertechnologies
|
$1.8731 | Yes | Obsolete | 20 A | 980 mV | 1 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 850 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay |