Filter Your Search
1 - 2 of 2 results
|
43F5R0E
Ohmite Mfg Co
|
$1.3719 | Yes | Yes | Active | 5 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | e3 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin (Sn) | WIRE | 38.1 mm | 5.6 mm | 15.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||
|
43F5R0
Ohmite Mfg Co
|
Check for Price | No | Active | 5 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 200 V | 275 °C | All-Welded | 2 | TUBULAR PACKAGE | WIRE | 810 µm | 38.1 mm | 5.6 mm | 15.1 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |