Filter Your Search
1 - 10 of 1,911 results
|
4420P-T01-104
Bourns Inc
|
$2.1050 | No | No | Active | 3051 | SURFACE MOUNT | ISOLATED | 10 | METAL GLAZE/THICK FILM | 100 ppm/°C | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | SMT | TUBE | YES | TIN LEAD | GULL WING | BOURNS INC | CHIP | not_compliant | EAR99 | 8533.21.00.20 | Bourns | 160 mW | 100 kΩ | 2 W | 70 °C | ARRAY/NETWORK RESISTOR | 50 ppm/°C | 2 % | 50 V | |||||||||
|
4420P-T01-472
Bourns Inc
|
$2.1050 | No | No | Active | 3051 | SURFACE MOUNT | ISOLATED | 10 | METAL GLAZE/THICK FILM | 100 ppm/°C | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | SMT | TUBE | YES | TIN LEAD | GULL WING | BOURNS INC | CHIP | not_compliant | EAR99 | 8533.21.00.20 | 160 mW | 4.7 kΩ | 2 W | 70 °C | ARRAY/NETWORK RESISTOR | 50 ppm/°C | 2 % | 50 V | ||||||||||
|
4420P-T02-103
Bourns Inc
|
$52.7709 | No | Active | 3051 | SURFACE MOUNT | BUSSED | 1 | METAL GLAZE/THICK FILM | 100 ppm/°C | e0 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | SMT | TUBE | YES | TIN LEAD | GULL WING | BOURNS INC | CHIP | not_compliant | 160 mW | 10 kΩ | 2 W | 70 °C | ARRAY/NETWORK RESISTOR | 50 ppm/°C | 2 % | 50 V | |||||||||||||
|
4420P-T02-221
Bourns Inc
|
$52.7709 | No | Active | 3051 | SURFACE MOUNT | BUSSED | 1 | METAL GLAZE/THICK FILM | 100 ppm/°C | e0 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | SMT | TUBE | YES | TIN LEAD | GULL WING | BOURNS INC | CHIP | not_compliant | EAR99 | 8533.21.00.20 | 160 mW | 220 Ω | 2 W | 70 °C | ARRAY/NETWORK RESISTOR | 50 ppm/°C | 2 % | 50 V | |||||||||||
|
4420P-T02-102
Bourns Inc
|
$52.7709 | No | Active | 3051 | SURFACE MOUNT | BUSSED | 1 | METAL GLAZE/THICK FILM | 100 ppm/°C | e0 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | SMT | TUBE | YES | TIN LEAD | GULL WING | BOURNS INC | CHIP | not_compliant | EAR99 | 8533.21.00.20 | 160 mW | 1 kΩ | 2 W | 70 °C | ARRAY/NETWORK RESISTOR | 50 ppm/°C | 2 % | 50 V | |||||||||||
|
4420P-T02-272
Bourns Inc
|
$52.7709 | No | Active | 3051 | SURFACE MOUNT | BUSSED | 1 | METAL GLAZE/THICK FILM | 100 ppm/°C | e0 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | SMT | TUBE | YES | TIN LEAD | GULL WING | BOURNS INC | CHIP | not_compliant | 160 mW | 2.7 kΩ | 2 W | 70 °C | ARRAY/NETWORK RESISTOR | 50 ppm/°C | 2 % | 50 V | |||||||||||||
|
4420P-T03-103DL
Bourns Inc
|
Check for Price | Yes | Active | 5130 | 4400P | METAL GLAZE/THICK FILM | 100 ppm/°C | e1 | 125 °C | -55 °C | 20 | SMT | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | not_compliant | EAR99 | 2 W | ARRAY/NETWORK RESISTOR | 0.5 % | 50 V | Chip | 1.27 mm | 2.777 mm | 12.95 mm | 7.493 mm | 10 kΩ | |||||||||||||||||
|
4416P-T03-221/271DL
Bourns Inc
|
Check for Price | Yes | Active | 4130 | DUAL TERMINATOR | METAL GLAZE/THICK FILM | 100 ppm/°C | e1 | 125 °C | -55 °C | 16 | SMT | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | not_compliant | EAR99 | 1.6 W | ARRAY/NETWORK RESISTOR | 0.5 % | 50 V | Chip | 1.27 mm | 2.777 mm | 10.41 mm | 7.493 mm | 220 Ω | |||||||||||||||||
|
4416P-T04-394FLF
Bourns Inc
|
Check for Price | Yes | Active | 4130 | ISOLATED | METAL GLAZE/THICK FILM | 100 ppm/°C | e1 | 125 °C | -55 °C | 16 | RECTANGULAR PACKAGE | SMT | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | not_compliant | EAR99 | 1.6 W | ARRAY/NETWORK RESISTOR | 1 % | 50 V | Rectangular | 1.27 mm | 2.65 mm | 10.41 mm | 7.493 mm | 390 kΩ | ||||||||||||||||
|
4420P-4-123DLF
Bourns Inc
|
Check for Price | Yes | Active | 5130 | ISOLATED | METAL GLAZE/THICK FILM | 100 ppm/°C | e1 | 125 °C | -55 °C | 20 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | Tin/Silver/Copper (Sn/Ag/Cu) | BOURNS INC | not_compliant | EAR99 | 2 W | ARRAY/NETWORK RESISTOR | 0.5 % | 50 V | Rectangular | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | 12 kΩ |