Filter Your Search
1 - 10 of 33,265 results
|
4416T-1-1431DAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 1.43 kΩ | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4416T-1-18R2DBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 18.2 Ω | ISOLATED | 8 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4416T-2-14R2BCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 14.2 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4416T-2-74R1BAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 74.1 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4420T-2-37R9DAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 2 W | 3051 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 37.9 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4420T-2-4420DCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 2 W | 3051 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 442 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4420T-1-2322FBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 2 W | 3051 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 23.2 kΩ | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4420T-1-7590BCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 2 W | 3051 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 150 mW | 759 Ω | ISOLATED | 10 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4420T-2-2462BAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 2 W | 3051 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 24.6 kΩ | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | ||||||||
|
4416T-2-1801DCAL
Bourns Inc
|
Check for Price | Yes | Obsolete | 1.8 kΩ | 0.5 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 1.8 kΩ | BUSSED | 1 | 70 °C | 1.8 kΩ | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | Rectangular | 15 | 16 | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | 2.65 mm | 7.493 mm | 10.41 mm | BOURNS INC | not_compliant | EAR99 | 8533.21.00.20 |