Filter Your Search
1 - 10 of 136 results
|
4420P-T01-472LF
Bourns Inc
|
$1.1116 | Yes | Yes | Active | 4.7 kΩ | 2 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | |||||||||||||||
|
4420P-T01-104
Bourns Inc
|
$2.1050 | No | No | Active | 2 % | 2 W | 3051 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 100 kΩ | ISOLATED | 10 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | GULL WING | BOURNS INC | not_compliant | CHIP | EAR99 | 8533.21.00.20 | Bourns | ||||||||
|
4420P-T01-472
Bourns Inc
|
$2.1050 | No | No | Active | 2 % | 2 W | 3051 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 160 mW | 4.7 kΩ | ISOLATED | 10 | 70 °C | YES | 50 ppm/°C | 50 V | e0 | 125 °C | -55 °C | 1 | 20 | RECTANGULAR PACKAGE | TUBE | TIN LEAD | GULL WING | BOURNS INC | not_compliant | CHIP | EAR99 | 8533.21.00.20 | |||||||||
|
4420P-T01-224LF
Bourns Inc
|
Check for Price | Yes | Active | 220 kΩ | 2 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4420P-T01-471DLF
Bourns Inc
|
Check for Price | Yes | Active | 470 Ω | 0.5 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4420P-T01-120LF
Bourns Inc
|
Check for Price | Yes | Active | 12 Ω | 2 W | 5130 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||||
|
4420P-T01-472DLF
Bourns Inc
|
Check for Price | Yes | Active | 4.7 kΩ | 0.5 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4420P-T01-272LF
Bourns Inc
|
Check for Price | Yes | Active | 2.7 kΩ | 2 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | |||||||||||||||
|
4420P-T01-150LF
Bourns Inc
|
Check for Price | Yes | Active | 15 Ω | 2 W | 5130 | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 | ||||||||||||||||
|
4420P-T01-684DLF
Bourns Inc
|
Check for Price | Yes | Active | 680 kΩ | 0.5 % | 2 W | 5130 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e1 | 125 °C | -55 °C | Rectangular | 20 | RECTANGULAR PACKAGE | Tube | Tin/Silver/Copper (Sn/Ag/Cu) | 1.27 mm | 2.65 mm | 12.95 mm | 7.493 mm | BOURNS INC | not_compliant | EAR99 |