Filter Your Search
1 - 10 of 13,066 results
|
SLPX121M450C3P3
Cornell Dubilier Electronics Inc
|
$1.1560 | Yes | Yes | Active | 120 µF | 450 V | 1.09 A | 20 % | 2.212 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 697.1 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
450CXW120MEFR18X31.5
Rubycon Corporation
|
$2.5815 | Yes | Active | 120 µF | 450 V | 800 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 697.14 µA | 0.2 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 7.5 mm | WIRE | 18 mm | 31.5 mm | RUBYCON CORP | , | unknown | Rubycon | |||||||||
|
SLPX221M450C7P3
Cornell Dubilier Electronics Inc
|
$3.2724 | Yes | Yes | Active | 220 µF | 450 V | 1.59 A | 20 % | 1.206 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 943.9 µA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||||
|
450CXW220MEFC18X50
Rubycon Corporation
|
$4.2651 | Yes | Yes | Active | 220 µF | 450 V | 1.22 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 943.93 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | RUBYCON CORP | , | compliant | EAR99 | 8532.24.0060 | Rubycon | ||||||||
|
SLP151M450C3P3
Cornell Dubilier Electronics Inc
|
$4.5721 | Yes | Yes | Active | 150 µF | 450 V | 820 mA | 20 % | 2.121 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 779.4 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 30 mm | CORNELL DUBILIER ELECTRONICS INC | compliant | EAR99 | 8532.22.00.40 | Cornell Dubilier | |||||
|
SLP181M450C7P3
Cornell Dubilier Electronics Inc
|
$4.6400 | Yes | Yes | Active | 180 µF | 450 V | 1 A | 20 % | 1.843 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 853.8 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 40 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
SLP221M450C4P3
Cornell Dubilier Electronics Inc
|
$4.7000 | Yes | Yes | Active | 220 µF | 450 V | 1.12 A | 20 % | 1.508 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 943.9 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
SLPX271M450C4P3
Cornell Dubilier Electronics Inc
|
$4.9750 | Yes | Yes | Active | 270 µF | 450 V | 1.73 A | 20 % | 983 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.0457 mA | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | TIN | 10 mm | SNAP-IN | 25 mm | 45 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||||
|
A521EH331M450C
KEMET Corporation
|
$9.8000 | Active | 330 µF | 450 V | 2.41 A | 20 % | 373 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 891 µA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant | EAR99 | ||||||||||||||
|
A521EH471M450C
KEMET Corporation
|
$12.6651 | Yes | Active | 470 µF | 450 V | 2.43 A | 20 % | 252 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM ELECTROLYTIC CAPACITOR | 1.269 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | BULK | NO | SNAP-IN | KEMET ELECTRONICS CORP | , | compliant |