Filter Your Search
1 - 2 of 2 results
|
450C262M450BF8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 2.6 mF | 450 V | 13.4 A | 20 % | 35.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450C | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
450C262M450BF8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 2.6 mF | 450 V | 4.824 A | 20 % | 35.6 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.245 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 50.8 mm | 146.05 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |