Filter Your Search
1 - 2 of 2 results
|
450C482M250EF8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 4.8 mF | 250 V | 5.868 A | 20 % | 26.2 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 3.2863 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 44.45 mm | 146.05 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 | |||
|
450C482M250EF8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 4.8 mF | 250 V | 16.3 A | 20 % | 26.2 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450C | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |