Filter Your Search
1 - 2 of 2 results
|
450C711M450AJ8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 710 µF | 450 V | 1.836 A | 20 % | 111 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.6957 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 34.925 mm | 95.25 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.40 | |||
|
450C711M450AJ8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 710 µF | 450 V | 5.1 A | 20 % | 111 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450C | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 |