Filter Your Search
1 - 2 of 2 results
|
450C961M300EA8L
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 960 µF | 300 V | 4.8 A | 20 % | 119 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450C | 4 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | WIRE | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | ||||||
|
450C961M300EA8
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 960 µF | 300 V | 1.728 A | 20 % | 119 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.61 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | PCB Mount | NO | Tin (Sn) | WIRE | 44.45 mm | 57.15 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.55 |