Filter Your Search
1 - 10 of 1,185 results
|
SK2R2M450ST
Cornell Dubilier Electronics Inc
|
$0.4339 | Yes | Yes | Active | 2.2 µF | 450 V | 29 mA | 20 % | 120.63 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 29.7 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 10 mm | 13 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
SK4R7M450ST
Cornell Dubilier Electronics Inc
|
$0.4820 | Yes | Yes | Active | 4.7 µF | 450 V | 50 mA | 20 % | 56.47 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 63.45 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 10 mm | 18 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
SK3R3M450ST
Cornell Dubilier Electronics Inc
|
$0.4820 | Yes | Yes | Active | 3.3 µF | 450 V | 35 mA | 20 % | 80.42 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 44.55 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 10 mm | 16 mm | CORNELL DUBILIER ELECTRONICS INC | , | compliant | EAR99 | 8532.22.00.20 | |||||||||
|
EDH475M450S9RAA
KEMET Corporation
|
$1.3554 | Yes | Active | 4.7 µF | 450 V | 45 mA | 20 % | 5050 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 21.2 µA | 0.25 | AEC-Q200 | 105 °C | -25 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 12.5 mm | 13.5 mm | 12.8 mm | 12.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
EDH106M450S9SAA
KEMET Corporation
|
$1.5810 | Yes | Active | 10 µF | 450 V | 75 mA | 20 % | 5050 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 45 µA | 0.25 | AEC-Q200 | 105 °C | -25 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 12.5 mm | 16 mm | 12.8 mm | 12.8 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
SK100M450ST
Cornell Dubilier Electronics Inc
|
$1.7054 | Yes | Yes | Active | 10 µF | 450 V | 75 mA | 20 % | 26.54 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 135 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 5 mm | WIRE | 13 mm | 21 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||||
|
EDH226M450S9TAA
KEMET Corporation
|
$1.9115 | Yes | Active | 22 µF | 450 V | 85 mA | 20 % | 6767 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 99 µA | 0.25 | AEC-Q200 | 105 °C | -25 °C | 2 | SMT | TR, PAPER, 15 INCH | YES | FLAT | 16 mm | 16.5 mm | 17 mm | 17 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.22.00.20 | KEMET | |||||||||
|
SK330M450ST
Cornell Dubilier Electronics Inc
|
$51.0496 | Yes | Yes | Active | 33 µF | 450 V | 150 mA | 20 % | 8.04 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 445.5 µA | 0.24 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | NO | TIN | 7.5 mm | WIRE | 16 mm | 36 mm | CORNELL DUBILIER ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Cornell Dubilier | ||||||||
|
SLF187M450S1A5R45K
Teapo Electronic Corporation
|
Check for Price | Yes | Transferred | 180 µF | 450 V | 1.4 A | 20 % | 1.842 Ω | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LF | 85 °C | -25 °C | 2 | Snap-in | Bulk | 10 mm | 25 mm | 45 mm | TEAPO ELECTRONIC CORP | , | unknown | EAR99 | 8532.22.00.40 | ||||||||||||||||
|
SK100K450S4
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 10 µF | 450 V | 75 mA | 10 % | 26.54 Ω | POLARIZED | 10 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | SK | e3 | 85 °C | -40 °C | 2 | Radial | Bulk | Tin (Sn) | 13 mm | 21 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 |