Filter Your Search
1 - 1 of 1 results
|
450TXW100MEFCCA18X35
Rubycon Corporation
|
Check for Price | Yes | Yes | End Of Life | 100 µF | 450 V | 740 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 636.4 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | Tin (Sn) | 7.5 mm | WIRE | 18 mm | 35 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |