Filter Your Search
1 - 10 of 65 results
|
105CKS450MEBB
Illinois Capacitor Inc
|
$0.2014 | Yes | Transferred | 1 µF | 450 V | 20 mA | 20 % | 331.57 Ω | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CKS | 85 °C | -25 °C | 2 | Radial | 2.5 mm | 6.3 mm | 11 mm | ILLINOIS CAPACITOR INC | , | compliant | EAR99 | 8532.22.00.20 | ILLINOIS CAPACITOR | |||||||||||||
|
450ME22FH
SUN Electronic Industries Corporation
|
Check for Price | Active | 22 µF | 450 V | 218 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 223 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | 8532.22.00.20 | ||||||||
|
450ME22HPD
SUN Electronic Industries Corporation
|
Check for Price | Active | 22 µF | 450 V | 180 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 223 µA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||
|
450ME4.7FC
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 4.7 µF | 450 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 67.3 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||
|
450ME22HPC
SUN Electronic Industries Corporation
|
Check for Price | Active | 22 µF | 450 V | 180 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 223 µA | 0.25 | e3 | 85 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | TIN | 7.5 mm | WIRE | 16 mm | 25 mm | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | |||||||||
|
82D331M450ME2D
Chemi-Con
|
Check for Price | Obsolete | 330 µF | 450 V | 1.68 A | 20 % | 510 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 82D | 1.5414 mA | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | , | unknown | EAR99 | |||||||||||||||
|
450ME6.8FH
SUN Electronic Industries Corporation
|
Check for Price | Active | 6.8 µF | 450 V | 58 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 86.2 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||
|
105CKE450MEBB
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Active | 1 µF | 450 V | 18 mA | 20 % | 331.573 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 53.5 µA | 0.2 | e3 | 105 °C | -25 °C | 2 | Radial | NO | Matte Tin (Sn) | 2.5 mm | WIRE | 6.3 mm | 11 mm | CORNELL DUBILIER ELECTRONICS INC | , | unknown | EAR99 | 8532.22.00.20 | ||||||||
|
450ME4R7FC
SUN Electronic Industries Corporation
|
Check for Price | Active | 4.7 µF | 450 V | 47 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 67.3 µA | 0.25 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 | ||||||||||||||
|
450ME33FD
SUN Electronic Industries Corporation
|
Check for Price | Yes | Yes | Active | 33 µF | 450 V | 154 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 322 µA | 0.25 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | TIN | WIRE | SUN ELECTRONIC INDUSTRIES CORP | , | compliant | EAR99 |