Filter Your Search
1 - 10 of 99 results
|
MXO45-3C-25M0000
CTS Corporation
|
$1.3570 | Yes | Not Recommended | 1 MHz | 25 MHz | 105.561 MHz | 5 V | 16 mA | 25 mA | e1 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | TIN SILVER COPPER | CTS CORP | DIP4/14,.3 | compliant | CTS | |||||||||||||
|
ISM94-1453CH-170.000
ILSI America LLC
|
Check for Price | Yes | Obsolete | ILSI AMERICA LLC | compliant | |||||||||||||||||||||||||||||||
|
ISM61-2453CH-0.030
ILSI America LLC
|
Check for Price | Yes | Obsolete | ILSI AMERICA LLC | compliant | |||||||||||||||||||||||||||||||
|
ISM71-3453CH-1.000MHZ
ILSI America LLC
|
Check for Price | Yes | Transferred | ILSI AMERICA LLC | compliant | |||||||||||||||||||||||||||||||
|
HCOH-6453CH-160.000
ILSI America LLC
|
Check for Price | Yes | Transferred | 160 MHz | 100 % | 15 pF | 2.5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 2.625 V | 2.375 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 4 | NO | 12.6mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | |||||||||||||||
|
HCOF-5453CH-0.010
ILSI America LLC
|
Check for Price | Yes | Transferred | 10 kHz | 100 % | 15 pF | 5 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.25 V | 4.75 V | 45/55 % | 75 °C | -30 °C | THROUGH HOLE MOUNT | 4 | NO | 20.7mm x 12.6mm x 5.46mm | ILSI AMERICA LLC | compliant | |||||||||||||
|
ISM61-1453CH-0.030
ILSI America LLC
|
Check for Price | Yes | Obsolete | ILSI AMERICA LLC | compliant | |||||||||||||||||||||||||||||||
|
ISM91-7453CH-170.000
ILSI America LLC
|
Check for Price | Yes | Obsolete | 1 MHz | 170 MHz | 170 MHz | 3 V | 70 mA | Not Qualified | 70 °C | -30 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | ILSI AMERICA LLC | DILCC4,.2,200 | compliant | |||||||||||||||||
|
ISM94-3453CH-170.000
ILSI America LLC
|
Check for Price | Yes | Obsolete | ILSI AMERICA LLC | compliant | |||||||||||||||||||||||||||||||
|
453CIN-70.000MHZ
AEL Crystals Limited
|
Check for Price | Transferred | AEL CRYSTALS LTD | compliant |