Filter Your Search
1 - 10 of 22 results
|
HDWM-45-58-L-S-250
Samtec Inc
|
$8.0700 | Yes | Active | 45 | 1 | 1.27 mm | 1 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
DWM-45-58-L-S-250
Samtec Inc
|
$8.0700 | Yes | Active | 45 | 1 | 1.27 mm | 1 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 10u inch | SOLDER | 0.098 inch | 0.25 inch | 2.25 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||
|
HDWM-45-58-L-D-250
Samtec Inc
|
$13.1300 | Yes | Active | 90 | 2 | 1.27 mm | 1 A | MALE | BOARD | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER/SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||||||||||||||||
|
DWM-45-58-L-D-250
Samtec Inc
|
$13.1300 | Yes | Active | 90 | 2 | 1.27 mm | 2 | 1 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 10u inch | SOLDER | 0.196 inch | 0.25 inch | 2.25 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||||||||||
|
85834-558LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 240 | 5 | 2 mm | 5 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PEG | PLUG | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 3.777 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
94674-558LF
Amphenol FCi
|
Check for Price | Yes | Active | 58 | 2 | 2.54 mm | 2 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.19 inch | 0.1 inch | 2.9 inch | 0.175 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
94674-558LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 58 | 2 | 2.54 mm | 2 | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | PRESS FIT | 0.19 inch | 0.1 inch | 2.9 inch | 0.175 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
85674-558LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 30 | 5 | 2 mm | 5 | 10 mΩ | 1 A | MALE | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | 1400VAC V | NO | .3614 N | 1 GΩ | POLARIZED HOUSING | .139 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | PRESS FIT | 0.701 inch | 0.669 inch | 0.47 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
89074-558LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 48 | 4 | 2 mm | 4 | 10 mΩ | 1.5 A | MALE | 200 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | REFERENCE STANDARD: UL, IEC 61076-4-104 | 1414VAC V | NO | 0.45 N | 1 GΩ | 0.15 N | NO | NO | e3 | NO | CUL; IEC | 94V-0 | -55 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | PRESS FIT | 0.622 inch | 0.669 inch | 0.942 inch | 0.169 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
65624-558LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 58 | 2 | 2.54 mm | MALE | BOARD | PALLADIUM (15) WITH GOLD FLASH OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | PURE MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | FCI | LEAD FREE | unknown |