Filter Your Search
1 - 10 of 41 results
|
45F12RE
Ohmite Mfg Co
|
$0.4471 | Yes | Active | 12 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | Ohmite | |||||||||
|
45F120E
Ohmite Mfg Co
|
$0.8743 | Yes | Yes | Active | 120 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | Axial, | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||
|
45F120
Ohmite Mfg Co
|
$1.0000 | No | No | Active | 120 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e0 | 275 °C | All-Welded | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||
|
45F125
Ohmite Mfg Co
|
$1.2909 | No | No | Active | 125 Ω | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | e0 | 275 °C | All-Welded | 2 | Tin/Lead (Sn/Pb) | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||
|
45F12K
Ohmite Mfg Co
|
$1.9580 | No | No | Active | 12 kΩ | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Ohmite | ||||||||||||||||
|
45F125E
Ohmite Mfg Co
|
$2.0814 | Yes | Active | 125 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||||||||
|
45F12KE
Ohmite Mfg Co
|
$2.9139 | Yes | Yes | Active | 12 kΩ | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | Ohmite | ||||||||||
|
RER45F1240PC02
Vishay Intertechnologies
|
$42.6215 | No | Active | 124 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 27.2764 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
RER45F1200RC02
Vishay Intertechnologies
|
$48.0658 | No | Active | 120 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER : 6W | 25 °C | NO | 34.641 V | e0 | 250 °C | -55 °C | Molded | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RER45F1210MC02
Vishay Intertechnologies
|
$48.0658 | No | Active | 121 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 26.9444 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant |