Filter Your Search
1 - 2 of 2 results
|
45GER250KLFT13
TT electronics / BI Technologies
|
Check for Price | Active | 250 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | TR, EMBOSSED, 13 INCH | 5400 deg | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | BI TECHNOLOGIES CORP | , | unknown | EAR99 | 8533.40.80.50 | ||
|
45GER250KLFT13
TT Electronics Resistors
|
Check for Price | Active | 250 kΩ | 10 % | 250 mW | 1918 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | 150 °C | -65 °C | HORIZONTAL | Rectangular | 1 | 3 | 15 | TR, EMBOSSED, 13 INCH | 5400 deg | GULL WING | 3.91 mm | 4.83 mm | 4.57 mm | TT ELECTRONICS PLC | unknown | EAR99 | 8533.40.80.50 |