Filter Your Search
1 - 10 of 12 results
|
45FSL-2LVE-P4
Rockwell Automation
|
Check for Price | Obsolete | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ROCKWELL AUTOMATION | compliant | |||||||||||||||||||||||
|
45F152E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | WIRE WOUND | 20 ppm/°C | e1 | 275 °C | -55 °C | 2 | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Welded | 1 mm | 38.1 mm | 8.7 mm | 23.8 mm | 5 W | FIXED RESISTOR | 1 % | 460 V | |||
|
45NF152E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 150 Ω | WIRE WOUND | 20 ppm/°C | e1 | 275 °C | -55 °C | 2 | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Welded | 1 mm | 38.1 mm | 8.7 mm | 23.8 mm | 5 W | FIXED RESISTOR | 1 % | 460 V | |||
|
45FSL-5LGE-P4
Rockwell Automation
|
Check for Price | Obsolete | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ROCKWELL AUTOMATION | compliant | |||||||||||||||||||||||
|
45NF182E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 180 Ω | WIRE WOUND | 20 ppm/°C | e1 | 275 °C | -55 °C | 2 | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Welded | 1 mm | 38.1 mm | 8.7 mm | 23.8 mm | 5 W | FIXED RESISTOR | 1 % | 460 V | |||
|
45F182E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 180 Ω | WIRE WOUND | 20 ppm/°C | e1 | 275 °C | -55 °C | 2 | Axial | Tin/Silver/Copper (Sn/Ag/Cu) | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | Welded | 1 mm | 38.1 mm | 8.7 mm | 23.8 mm | 5 W | FIXED RESISTOR | 1 % | 460 V | |||
|
45FSL-2LWE-P4
Rockwell Automation
|
Check for Price | Obsolete | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ROCKWELL AUTOMATION | compliant | |||||||||||||||||||||||
|
45FSL-5LVE-P4
Rockwell Automation
|
Check for Price | Obsolete | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ROCKWELL AUTOMATION | compliant | |||||||||||||||||||||||
|
45FSL-2LGE-P4
Rockwell Automation
|
Check for Price | Obsolete | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ROCKWELL AUTOMATION | compliant | |||||||||||||||||||||||
|
45FSL-5LHE-P4
Rockwell Automation
|
Check for Price | Obsolete | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ROCKWELL AUTOMATION | compliant |