Filter Your Search
1 - 10 of 24 results
|
VS-45L10
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 150 A | 1.33 V | 35 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 3.74 kA | 1 | O-MUPM-H1 | DO-205AC | 200 °C | -40 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | NICKEL | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | DO-30, 1 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
45L106
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 450 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.6 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
45L10MPBF
International Rectifier
|
Check for Price | Yes | Transferred | 150 A | 1.33 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AC | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
45L100
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 150 A | 1.33 V | 24 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 3.74 kA | 1 | O-MUPM-H1 | DO-205AC | 200 °C | -40 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | EAR99 | 8541.10.00.80 | |||||||||||||
|
45L10M
International Rectifier
|
Check for Price | No | Transferred | 150 A | 1.33 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AC | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
45L100
International Rectifier
|
Check for Price | No | Transferred | 150 A | 1.33 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH SURGE CAPABILITY | HIGH VOLTAGE HIGH POWER | 3.74 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AA | 200 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | unknown | EAR99 | 8541.10.00.80 | DO-8 | 1 | |||||||||
|
45L1000
International Rectifier
|
Check for Price | No | Transferred | 150 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH VOLTAGE HIGH POWER | 3.14 kA | 1 | Not Qualified | O-MUPM-H1 | e0 | DO-205AA | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-8 | 1 | ||||||||||
|
45L10PBF
International Rectifier
|
Check for Price | Yes | Transferred | 150 A | 1.33 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 3.74 kA | 1 | Not Qualified | O-MUPM-H1 | DO-205AC | 260 | 40 | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | O-MUPM-H1 | compliant | EAR99 | 8541.10.00.80 | DO-30 | 1 | ||||||||
|
45L103
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 450 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.3 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||
|
45L104
Edal Industries Inc
|
Check for Price | Contact Manufacturer | 450 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 10.4 kV | 1 | AVALANCHE | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | Not Qualified | O-XALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | EDAL INDUSTRIES INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.70 |