Filter Your Search
1 - 10 of 400 results
|
45NJ1K0E
Ohmite Mfg Co
|
$2.9574 | Yes | Active | 1 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||
|
45NJ1R0E
Ohmite Mfg Co
|
$4.2182 | Yes | Active | 1 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED | compliant | ||||||
|
45NF50RE
Ohmite Mfg Co
|
$5.5308 | Yes | Active | 50 Ω | 1 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TIN SILVER COPPER | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||
|
45NJ10R
Ohmite Mfg Co
|
$12.7465 | No | Active | 10 Ω | 5 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
45NF4K7
Ohmite Mfg Co
|
Check for Price | No | Active | 4.7 kΩ | 1 % | 5 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 460 V | 275 °C | All-Welded | 2 | 1.02 mm | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
RWM10X45NI2U2+-5%BO50E1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 Ω | 5 % | 25 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 200 °C | -55 °C | All-Welded | 2 | Box | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 25 mm | 9.4 mm | 45.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||
|
RWM1045NR750GB25E1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 750 mΩ | 2 % | 25 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 200 °C | -55 °C | All-Welded | 2 | Box | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 25 mm | 9.4 mm | 45.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 | |||||||
|
45NJ4K7E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 4.7 kΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||
|
45NJ180E
Ohmite Mfg Co
|
Check for Price | Yes | Active | 180 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NON INDUCTIVE | 25 °C | NO | 460 V | e1 | 275 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | WIRE | 38.1 mm | 8.7 mm | 23.8 mm | OHMITE MANUFACTURING CO | AXIAL LEADED, ROHS COMPLIANT | compliant | ||||||
|
RWM1045N5600GB25E1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 560 Ω | 2 % | 25 W | THROUGH HOLE MOUNT | Axial | 75 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 200 °C | -55 °C | All-Welded | 2 | Box | TIN SILVER COPPER OVER NICKEL | WIRE | 800 µm | 25 mm | 9.4 mm | 45.8 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.29.00.00 |