Filter Your Search
1 - 6 of 6 results
|
45TS11A-88-UXXY0-60
GSN Electronics
|
Check for Price | Contact Manufacturer | 8 | 2.54 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | AU | 45 DEGREE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 105 °C | JACK | BRONZE | TELCOM, MODULAR | STAGGERED | FLASH inch | SOLDER | 0.826 inch | 0.669 inch | 0.583 inch | 0.127 inch | GSN ELECTRONICS INC PTE LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
45TS11B-84-SPXY0-60
GSN Electronics
|
Check for Price | Contact Manufacturer | 8 | 2.54 mm | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE | AU | 45 DEGREE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 85 °C | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | STAGGERED | FLASH inch | SOLDER | 0.839 inch | 0.685 inch | 0.598 inch | 0.138 inch | GSN ELECTRONICS INC PTE LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
45TS11A-84-UXXY0-60
GSN Electronics
|
Check for Price | Contact Manufacturer | 8 | 2.54 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | AU | 45 DEGREE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 105 °C | JACK | BRONZE | TELCOM, MODULAR | STAGGERED | FLASH inch | SOLDER | 0.826 inch | 0.669 inch | 0.583 inch | 0.127 inch | GSN ELECTRONICS INC PTE LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
45TS11A-86-UXXY0-60
GSN Electronics
|
Check for Price | Contact Manufacturer | 8 | 2.54 mm | 20 mΩ | 1.5 A | FEMALE | BOARD | POLYETHYLENE | AU | 45 DEGREE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 105 °C | JACK | BRONZE | TELCOM, MODULAR | STAGGERED | FLASH inch | SOLDER | 0.826 inch | 0.669 inch | 0.583 inch | 0.127 inch | GSN ELECTRONICS INC PTE LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
45TS11B-88-SPXY0-60
GSN Electronics
|
Check for Price | Contact Manufacturer | 8 | 2.54 mm | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE | AU | 45 DEGREE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 85 °C | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | STAGGERED | FLASH inch | SOLDER | 0.839 inch | 0.685 inch | 0.598 inch | 0.138 inch | GSN ELECTRONICS INC PTE LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
45TS11B-86-SPXY0-60
GSN Electronics
|
Check for Price | Contact Manufacturer | 8 | 2.54 mm | 30 mΩ | 1.5 A | FEMALE | BOARD | POLYAMIDE | AU | 45 DEGREE | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 85 °C | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | STAGGERED | FLASH inch | SOLDER | 0.839 inch | 0.685 inch | 0.598 inch | 0.138 inch | GSN ELECTRONICS INC PTE LTD | unknown | EAR99 | 8536.69.40.30 |