Filter Your Search
1 - 3 of 3 results
|
4606M-AP4-221/271L
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 2 % | 300 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 6 | Ammo Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 15.19 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||
|
4606M-AP4-221/271FL
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 1 % | 300 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 6 | Ammo Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 15.19 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||
|
4606M-AP4-221/331L
Bourns Inc
|
Check for Price | Yes | Active | 220 Ω | 2 % | 300 mW | 6010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 6 | Ammo Pack | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 6.35 mm | 15.19 mm | 2.49 mm | BOURNS INC | compliant | EAR99 |