Filter Your Search
1 - 2 of 2 results
|
4607M-101-820
Bourns Inc
|
Check for Price | No | Obsolete | 82 Ω | 2 % | 1.05 W | 7010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600M | 250 mW | 82 Ω | BUSSED | 1 | 70 °C | 4600M(101,2%) | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Conformal | 6 | 7 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 6.35 mm | 17.73 mm | 2.49 mm | BOURNS INC | SIP | compliant | EAR99 | 8533.21.00.50 | |||
|
4607M-101-820LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 82 Ω | 2 % | 1.05 W | 7010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 250 mW | 82 Ω | BUSSED | 1 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Conformal Coated | 6 | 7 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 6.35 mm | 17.73 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 |