Filter Your Search
1 - 3 of 3 results
|
4608H-102-681FLF
Bourns Inc
|
Check for Price | Yes | Active | 680 Ω | 1 % | 500 mW | 8010 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 8 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | ||||||||||||||||
|
4608H-102-681LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 680 Ω | 2 % | 1.6 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 500 mW | 680 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | compliant | EAR99 | SIP, ROHS COMPLIANT | 8533.21.00.50 | |||
|
4608H-102-681
Bourns Inc
|
Check for Price | No | Obsolete | 2 % | 1.6 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600H | 500 mW | 680 Ω | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | 125 °C | -55 °C | 1 | 8 | RECTANGULAR PACKAGE | BULK | FLAT | BOURNS INC | compliant | EAR99 | SIP | 8533.21.00.50 |