Filter Your Search
1 - 4 of 4 results
|
4608X-102-102LF
Bourns Inc
|
$0.1065 | Yes | Yes | Active | 1 kΩ | 2 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns | ||||
|
4608X-102-102F
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 1 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 4600X | 300 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 4608X (102) | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Conformal | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 5.08 mm | 20.27 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | ||||||
|
4608X-102-102
Bourns Inc
|
Check for Price | No | Obsolete | 1 kΩ | 2 % | 1 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e0 | 125 °C | -55 °C | Conformal | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 2.54 mm | 5.08 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP | not_compliant | EAR99 | 8533.21.00.50 | Bourns | ||||||
|
4608X-102-102FLF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 1 kΩ | 1 % | 1 W | 8010 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 300 mW | 1 kΩ | ISOLATED | 4 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 1 | 8 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 20.27 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | Bourns |