Filter Your Search
1 - 2 of 2 results
|
4611X-104-302/622L
Bourns Inc
|
$0.3666 | Yes | Yes | Active | 6.2 kΩ | 2 % | 1.38 W | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 mW | 3 kΩ | TERMINATOR | 9 | 70 °C | 6.2 kΩ | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | Epoxy Resin | 2 | 11 | RECTANGULAR PACKAGE | BULK | TIN SILVER COPPER | FLAT | 3.3 mm | 2.54 mm | 8.89 mm | 27.89 mm | 2.49 mm | BOURNS INC | SIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.50 | ||
|
4611X-104-302/622LF
Bourns Inc
|
Check for Price | Yes | Yes | Active | 2 % | 1.38 W | THROUGH HOLE MOUNT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DUAL TERMINATOR | 200 mW | 3 kΩ | TERMINATOR | 9 | 70 °C | NO | 50 ppm/°C | 100 V | e1 | 125 °C | -55 °C | 2 | 11 | RECTANGULAR PACKAGE | BULK | Tin/Silver/Copper (Sn/Ag/Cu) | FLAT | BOURNS INC | , | compliant | EAR99 | 8533.21.00.50 |