Filter Your Search
1 - 10 of 537 results
|
ZW-01-15-T-S-465-080
Samtec Inc
|
$0.0709 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.465 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||
|
ZW-01-09-T-S-465-080
Samtec Inc
|
$0.0939 | Yes | Yes | Active | 1 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.465 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||||||||||
|
ZW-05-15-T-S-465-080
Samtec Inc
|
$0.3599 | Yes | Yes | Active | 5 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | GLASS FILLED POLYESTER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.465 inch | 0.5 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||||||||||
|
TW-03-06-T-S-465-080
Samtec Inc
|
$0.3712 | Yes | Active | 3 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.465 inch | 0.237 inch | 0.08 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||
|
74650-8564
Molex
|
Check for Price | Obsolete | 150 | 8 | 2 mm | 8 | 10 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | 25 SHIELD CONTACTS IN 2 ROWS, POLARIZED | 750VAC V | NO | .3892 N | 10 GΩ | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN (60) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | GUIDE PIN | ONE | GENERAL PURPOSE | RECTANGULAR | 2.2606 mm | PRESS FIT | 0.85 inch | 0.484 inch | MOLEX LLC | unknown | ||||||||||||||
|
74650-8653
Molex
|
Check for Price | Obsolete | 150 | 6 | 2 mm | 8 | 18 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZATION AVAILABLE, 10 SHIELD CONTACTS IN 2 ROWS | 750VAC V | NO | .3892 N | 10 GΩ | POLARIZED KEY | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.286 mm | 30u inch | PRESS FIT | 0.85 inch | 0.484 inch | 2.244 inch | 0.098 inch | MOLEX LLC | unknown | ||||||||||
|
74650-8679
Molex
|
Check for Price | Obsolete | 150 | 6 | 2 mm | 8 | 18 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZATION AVAILABLE, 10 SHIELD CONTACTS IN 2 ROWS | 750VAC V | NO | .3892 N | 10 GΩ | POLARIZED KEY | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.286 mm | 50u inch | PRESS FIT | 0.85 inch | 0.484 inch | 2.244 inch | 0.098 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 | ||||||||
|
74650-8517
Molex
|
Check for Price | Obsolete | 150 | 8 | 2 mm | 8 | 18 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (50) | STRAIGHT | BOARD CONNECTOR | 25 SHIELD CONTACTS IN 2 ROWS, POLARIZED | 750VAC V | NO | .3892 N | 10 GΩ | POLARIZED KEY | .139 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | MATTE TIN (60) OVER NICKEL | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.286 mm | 50u inch | PRESS FIT | 0.85 inch | 0.484 inch | 2.244 inch | 0.098 inch | MOLEX LLC | unknown | |||||||||
|
3-146508-3
TE Connectivity
|
Check for Price | No | No | Obsolete | 66 | 2 | 2.54 mm | 2 | MALE | BOARD | POLYETHYLENE | TIN LEAD (200) OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | AMPMODU | 750VAC V | NO | 5 GΩ | NO | NO | e0 | NO | UL, CSA | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 100u inch | SOLDER | 0.192 inch | 3.284 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
74650-8607
Molex
|
Check for Price | Obsolete | 150 | 6 | 2 mm | 8 | 18 mΩ | 1 A | MALE | 200 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | PANEL MOUNTABLE, POLARIZATION AVAILABLE, 10 SHIELD CONTACTS IN 2 ROWS | 750VAC V | NO | .3892 N | 10 GΩ | POLARIZED KEY | .139 N | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.089 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.286 mm | 50u inch | PRESS FIT | 0.85 inch | 0.484 inch | 2.244 inch | 0.098 inch | MOLEX LLC | unknown | EAR99 | 8536.69.40.40 |