Filter Your Search
1 - 10 of 25 results
|
46KR410000M1K
KEMET Corporation
|
$0.7565 | Yes | Yes | Active | 1 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | KEMET ELECTRONICS CORP | RADIAL LEADED | compliant | EAR99 | 8532.25.00.70 | KEMET | |||
|
R46KR410000M1K
KEMET Corporation
|
$0.8856 | Yes | Yes | Active | 1 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS X2 | 275 V | e3 | CQC; CUL; ENEC; UL | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | TIN | 27.5 mm | WIRE | 20 mm | 32 mm | 11 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | KEMET | ||
|
R46KR410000M1K105
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | WIRE | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||||||||||
|
R46KR410000M1KF
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
46KR410000M1KP
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
R46KR410000M1KG
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
R46KR410000M1KS
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 1 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
R46KR410000M1K
Nissei Electric Co Ltd
|
Check for Price | Yes | Yes | Transferred | 1 µF | 560 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 275 V | e3 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | NISSEI ELECTRIC CO LTD | , | unknown | EAR99 | 8532.25.00.70 | ||||||||||
|
46KR410000M1KV
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||||||
|
46KR410000M1KS
KEMET Corporation
|
Check for Price | Yes | Active | 1 µF | 630 V | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 275 | 275 V | IEC60384-14 | 110 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | 27.5 mm | WIRE | 22 mm | 32 mm | 13 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |